
7-position, 2-row barrier terminal block with screw termination. Features brass contacts with tin plating, a 15A current rating, and a 250V voltage rating. Designed for panel or chassis mounting, this component has a phenolic insulation material and a UL94 V-1 flammability rating. Operating temperature range is -55°C to 300°C, with a 9.53mm pitch and support for up to 16AWG wire.
BEL 7-140 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-1 |
| Height | 0.406inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 3.282inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Number of Wire Entries | 14 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 140 |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.875inch |
| Wire Gauge (Max) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 7-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
