BEL 7-161-L technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 93.78 |
| Product Depth (mm) | 31.75 |
| Type | Strip |
| Cage Code | 92912 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 7-161-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.