BEL 70IMX4-05-9 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 0.33inch |
| Isolation Voltage | 2kV |
| Length | 1.3inch |
| Max Input Voltage | 121V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IMX4 |
| Voltage - Output 1 | 5V |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 70IMX4-05-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.