BEL 70IMX7-03-8G technical specifications.
| Current - Output 1 | 1.5A |
| Efficiency | 78% |
| Features | UVLO, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2kV |
| Length | 2inch |
| Max Input Voltage | 121V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 5W |
| Mount | Through Hole, Screw |
| Nominal Input Voltage | 70V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 5W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Series | Melcher IMX7 |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 70IMX7-03-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.