BEL 73-6210FF-50 technical specifications.
| Gender Type A | Female |
| Gender Type B | Female |
| Length | 15.24m |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for BEL 73-6210FF-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.