BEL 73-6313-10 technical specifications.
| Color | Red |
| Connector Type A | BNC |
| Connector Type B | BNC |
| Gender | Male to Male |
| Length | 10foot |
| Resistance | 75R |
| Series | 73 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 73-6313-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.