BEL 73-6314-6 technical specifications.
| Color | Yellow |
| Connector Type A | BNC |
| Connector Type B | BNC |
| Gender | Male to Male |
| Length | 6foot |
| Resistance | 75R |
| Series | 73 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 73-6314-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.