BEL 73-6364-25 technical specifications.
| Color | Black |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 25foot |
| Mount | Cable |
| Polarity | Normal |
| RoHS | Compliant |
Download the complete datasheet for BEL 73-6364-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.