BEL 73-7310-10 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Resistance | 75R |
| Series | 73 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 73-7310-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.