BEL 73-7411-10 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for BEL 73-7411-10 to view detailed technical specifications.
No datasheet is available for this part.