BEL 73-7412-3 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for BEL 73-7412-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.