BEL 73-7770-50 technical specifications.
| Approvals | UL |
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 50foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 73-7770-50 to view detailed technical specifications.
No datasheet is available for this part.