BEL 73-7771-3 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for BEL 73-7771-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
