BEL 73-7774-14 technical specifications.
| Color | Red |
| Gender | Male |
| Length | 4.27m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 73-7774-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.