BEL 73-7790-3.25 technical specifications.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Number of Conductors | 8 |
| Series | 73 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 73-7790-3.25 to view detailed technical specifications.
No datasheet is available for this part.