
Ethernet Cables / Networking Cables CAT 5E PATCH CABLE GREEN, 10FT
BEL 73-7793-10 technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 10foot |
| Number of Conductors | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 73 |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 73-7793-10 to view detailed technical specifications.
No datasheet is available for this part.