This 14ft cable assembly features two RJ45 connectors, a male to male gender, and an unshielded design. It is constructed with 8 conductors and 24AWG wire gauge. The assembly is packaged in bulk quantities of 80 units and is not RoHS compliant.
BEL 73-7793-14 technical specifications.
| Approvals | UL |
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 14foot |
| Number of Conductors | 8 |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 73-7793-14 to view detailed technical specifications.
No datasheet is available for this part.