This 8-conductor cable assembly features 24AWG wires and RJ45 connectors on both ends, with a male-to-male gender configuration. The assembly is 3 feet in length and is packaged in bulk quantities of 10. It meets UL approval standards and is compliant with RoHS regulations.
BEL 73-7793-3 technical specifications.
| Approvals | UL |
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 3foot |
| Number of Conductors | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 73-7793-3 to view detailed technical specifications.
No datasheet is available for this part.