Cable Assembly UTP 1.524m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M
BEL 73-7793-5 technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Number of Conductors | 8 |
| Package Quantity | 150 |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 73-7793-5 to view detailed technical specifications.
No datasheet is available for this part.