
This cable assembly features 8 conductors and a length of 7 feet. It has a male to male gender configuration and is packaged in bulk quantities. The assembly is not RoHS compliant and has UL approvals. It has a 24AWG wire gauge and is available in packs of 140.
BEL 73-7793-7 technical specifications.
| Approvals | UL |
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 7foot |
| Number of Conductors | 8 |
| Package Quantity | 140 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 73-7793-7 to view detailed technical specifications.
No datasheet is available for this part.