BEL 73-7796-10 technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 73-7796-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.