BEL 73-8890-3 technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| RoHS | Compliant |
Download the complete datasheet for BEL 73-8890-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.