BEL 73-8891-7 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 73-8891-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.