BEL 73-8896-3 technical specifications.
| Package/Case | Molded |
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Number of Conductors | 8 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 73-8896-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.