This modular connector features 50 female contacts with a termination type of IDC and an insulator material of glass filled polyester. It has a rated current of 5A and meets the UL flammability code 94V-0. The connector is designed for operation in temperatures ranging from -40 to 105°C and has a commercial reliability rating.
BEL 77-80500-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 5 |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 20u |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL 77-80500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.