
General purpose terminal block featuring 9 positions and 2 rows, designed for panel or chassis mounting. Offers 30A current rating and 250V voltage rating with screw termination. Constructed with a phenolic insulator and brass contacts plated with tin, it operates across a wide temperature range from -55°C to 300°C. The black housing measures 6.031 inches in length, 1.312 inches in width, and 0.625 inches in height, with a 0.563-inch pitch.
BEL 9-142 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-1 |
| Height | 0.625inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 6.031inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Number of Wire Entries | 18 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.563inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 142 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 1.312inch |
| Wire Gauge (Max) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 9-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
