This 30 Series modular RJ11 cable mount connector features a clear color, gold plated contacts, and a 1.02mm pitch. It is designed for use with flat wire or cable and has a straight orientation. The connector is RoHS compliant and has a male gender. It is suitable for use in a variety of applications where a reliable and high-quality connection is required.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Flat |
| RoHS | Compliant |