BEL 937-SP-3026-4-A240 technical specifications.
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 937-SP-3026-4-A240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.