BEL 937-SP-3046-0B technical specifications.
| Type | Telephone/Telecom |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 937-SP-3046-0B to view detailed technical specifications.
No datasheet is available for this part.