BEL 937-SP-3066-OB technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 937-SP-3066-OB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.