BEL 937-SP-3066-OB-SMK technical specifications.
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 937-SP-3066-OB-SMK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.