
Modular plug connector, 6 position, 6 contact, male, straight orientation, unshielded. Features gold-plated bronze contacts, a clear UL94 V-0 rated housing, and a 1.02mm pitch. Rated for 1.5A current and 150V voltage, with a mating cycle of 1000. Designed for round cable mounting with a 26AWG wire gauge, operating between -40°C and 125°C. RoHS compliant.
BEL 937-SP-3066R-OST technical specifications.
| Body Plating | Gold |
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.3mm |
| Mating Cycles | 1000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Width | 9.6mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL 937-SP-3066R-OST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.