BEL 937-SP-3088-OB technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Length | 0.885inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 937-SP-3088-OB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.