Shielded, straight, cable mount RJ11 connector with 1 port and 10 loaded positions. Features a 1.02mm pitch and IDC termination for flat wire/cable types. Contact material is bronze with gold plating, and the housing is clear. Rated for 150V, this male connector is RoHS compliant and supplied in bulk packaging.
BEL 937-SP-361010-A161 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.57mm |
| Gender | Male |
| Housing Color | Clear |
| Length | 13.72mm |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions Loaded | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 36 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 937-SP-361010-A161 to view detailed technical specifications.
No datasheet is available for this part.