This 150V shielded IDC cable mount connector features a bronze contact with gold plating and a straight orientation. It is available in bulk packaging with a 1.02mm pitch and is RoHS compliant. The connector is designed for use with flat wire or cable and is suitable for applications requiring a high level of shielding.
BEL 937-SP-361010-A217 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 36 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 937-SP-361010-A217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.