This 10-contact modular plug features a PL gender and a terminal pitch of 1.02mm. It is designed for crimp termination and has a straight body orientation. The plug is cable mountable and has 10 terminals and 1 port.
BEL 937-SP-361010-H-A108 technical specifications.
| Type | Modular Plug |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 937-SP-361010-H-A108 to view detailed technical specifications.
No datasheet is available for this part.