BEL 937-SP-361010-RMK4-A108 technical specifications.
| Type | Telephone/Telecom |
| Gender | PL |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 937-SP-361010-RMK4-A108 to view detailed technical specifications.
No datasheet is available for this part.