BEL 940-SP-301010R technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Material | Polycarbonate |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Width | 10.69mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL 940-SP-301010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.