The 940-SP-301010R-RMK4 is a 150V IDC connector with a 1.02mm pitch, featuring a male contact with a bronze material and gold plating. It is designed for use in unshielded applications and is compliant with ROHS regulations. The connector is packaged in bulk and has a straight orientation, making it suitable for cable mounting.
BEL 940-SP-301010R-RMK4 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL 940-SP-301010R-RMK4 to view detailed technical specifications.
No datasheet is available for this part.