
This 150V IDC connector features a lead-free design and operates within a temperature range of -40°C to 125°C. It has a 1.02mm pitch and measures 9.65mm in length. The connector is designed for cable mounting and is available in bulk packaging.
BEL 940-SP-3046 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.6mm |
| Gender | Male |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Width | 10.06mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 940-SP-3046 to view detailed technical specifications.
No datasheet is available for this part.