RJ11 modular connector, 6 position, straight, cable mount, male gender, with 4 terminals and 1 port. Features 1.02mm pitch, gold-plated bronze contacts, and a 150V voltage rating. Designed for round wire/cable types with IDC termination. Clear color, unshielded, and RoHS compliant.
BEL 940-SP-3046R technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.33mm |
| Gender | Male |
| Length | 9.65mm |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Width | 10.06mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL 940-SP-3046R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.