BEL 940-SP-3066-OB technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 940-SP-3066-OB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.