This 10-contact RJ11 cable mount connector features a crimp termination method and a straight body orientation. It is designed for use in telephone and telecom applications. The connector has a terminal pitch of 1.02mm and a mounting style of cable mount. It is suitable for use in environments with operating temperatures ranging from -40°C to 70°C.
BEL 940-SP-361010031-A108 technical specifications.
| Type | Telephone/Telecom |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 940-SP-361010031-A108 to view detailed technical specifications.
No datasheet is available for this part.