BEL 943-SP-370808M2-A380 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Standard |
| Packaging | Bulk |
| Series | 37 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 943-SP-370808M2-A380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.