BEL 943-SP-370808SM2-A400 technical specifications.
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 943-SP-370808SM2-A400 to view detailed technical specifications.
No datasheet is available for this part.