This 8-contact RJ11 cable mount connector is designed for telephone and telecom applications. It features a straight body orientation and crimp termination method. The connector has a terminal pitch of 1.02mm and is suitable for Cat 5 category number applications.
BEL 943-SP-370808SM2-A433 technical specifications.
| Type | Telephone/Telecom |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 943-SP-370808SM2-A433 to view detailed technical specifications.
No datasheet is available for this part.