
This 150V shielded IDC cable mount connector features a 1.02mm pitch and is compliant with RoHS regulations. It has a bronze and gold contact material with a gold plating and a straight orientation. The connector is packaged in bulk and has a round wire/cable type. It is a male gender connector with a shielding feature for electromagnetic interference protection.
BEL 943-SP-370808SM2-FS-B1000 technical specifications.
| Color | Clear |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 37 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL 943-SP-370808SM2-FS-B1000 to view detailed technical specifications.
No datasheet is available for this part.