
2-position jumper with brass contacts and a black housing. This board-to-board connector features 2 circuits and 2 positions, designed for reliable interconnectivity. Manufactured with lead-free materials, it offers a simple and effective solution for circuit selection.
BEL 95B technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Reach SVHC Compliant | No |
| Series | 142 |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 95B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.