BEL 97-22500-90 technical specifications.
| Package/Case | 125 |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 97-22500-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.