BEL 997737 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Emerson Network Power Connectivity |
| Part No | 997737 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Blatde |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 997737 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.